11-position circular connector featuring male pin contacts with silver plating on a copper alloy and brass contact material. This straight, cable-mount receptacle boasts a robust aluminum body with cadmium plating, designed for free-hanging applications. Rated for 700V DC and 714mV AC, it operates across a wide temperature range from -55°C to 125°C. Approvals include UL and CSA, with adherence to MIL-DTL-5015 standards.
Amphenol 97-3101A-20-33P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-20-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
