
This 3-contact female socket connector features a 22mm aluminium shell size and a DC rated voltage of 1.75kV. It is made from aluminium with a cadmium plating and has a copper alloy, brass, and copper contact material with a silver plating. The connector is RoHS and Reach SVHC non-compliant and is packaged in bulk. It meets the UL and CSA approvals and is manufactured to the MIL-DTL-5015 military standard.
Sign in to ask questions about the Amphenol 97-3101A-22-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3101A-22-9S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-22-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.