
This 23-contact male pin circular connector features a 32mm aluminium shell and is rated for 700V DC. It is constructed with copper alloy contacts plated with silver and features a cadmium and chromate plating on the shell. The connector is compliant with UL and CSA approvals and is manufactured to the MIL-DTL-5015 military standard. It is available in a free-hanging mount configuration and is terminated with solder.
Amphenol 97-3101A-32-6P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A-32-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.