
This 5-contact cable mount receptacle features an aluminium body with cadmium plating and silver-plated brass contacts. It is designed for use with cable and has a straight orientation. The receptacle is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Amphenol 97-3101A14S-5SX-639 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A14S-5SX-639 to view detailed technical specifications.
No datasheet is available for this part.