
This 2-position circular connector features a female socket contact with a copper alloy body and silver plating. The connector has a metal shell with an electroless nickel finish and is rated for free hanging applications. It meets military standard MIL-DTL-5015 and is approved by UL and CSA. The connector is suitable for use in a variety of industrial and commercial settings.
Amphenol 97-3101A14S-9S-689 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A14S-9S-689 to view detailed technical specifications.
No datasheet is available for this part.