
This aluminium receptacle connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a free hanging mount and is unshielded. The connector is made from aluminium with a silver contact finish and copper alloy, brass, and copper contact material. It is available in a bulk packaging and is not Reach SVHC compliant.
Amphenol 97-3101A14S-9S-946 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A14S-9S-946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.