AMPHENOL 97-3101A16S-5SX Circular Connector, Threaded, MIL-C-5015 Series (VG95234), Receptacle, 3, Socket, Solder, Cable
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3101A16S-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A16S-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.