This 3-position female socket receptacle features a 16mm aluminium shell with cadmium plating, suitable for free hanging or cable mounting. It has a copper alloy, brass, and copper contact material with silver plating and a socket contact type. The component meets UL and CSA approvals and is manufactured to MIL-DTL-5015 military standard.
Amphenol 97-3101A16S-6S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A16S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.