
This 7-contact receptacle connector features an aluminium body with cadmium plating and brass/copper alloy contacts with silver plating. It has a straight orientation and is terminated with solder. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 97-3101A20-15SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3101A20-15SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A20-15SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
