
This 9-contact receptacle connector features a 700V DC rated voltage and is constructed with an aluminium shell and cadmium plating. It has a straight orientation and is available in bulk packaging. The connector meets UL and CSA approvals and is manufactured to the MIL-DTL-5015 military standard. The contacts are made of copper alloy and brass with silver plating, and the connector is suitable for free hanging or cable mounting.
Amphenol 97-3101A20-21P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A20-21P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.