
This 17-contact receptacle connector features an aluminium body with cadmium plating and brass contacts with silver plating. It is a single unit, suitable for cable mount applications. The connector does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3101A20-29S-914 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 17 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A20-29S-914 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
