Amphenol 97-3101A24-20S-621 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A24-20S-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.