Amphenol 97-3101A28-18P-946 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Number of Contacts | 12 |
| Orientation | Straight |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A28-18P-946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.