Solid Strain Relief Backshell 180° 12 Shell Size Zinc Cobalt Aluminum Alloy Automotive Medical
Checking distributor stock and pricing after the page loads.
Amphenol 97-3102A-12S(621)(0850) technical specifications.
| Angular Function | 180° |
| Shell Size | 12 |
| Body Plating | Zinc Cobalt |
| Body Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.