
Circular connector with a straight, male pin contact configuration. Features a single position, solder termination, and a chassis/box mount design. Constructed with a durable aluminum shell, silver-plated copper alloy contacts, and a metal package. Rated for a wide operating temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards.
Sign in to ask questions about the Amphenol 97-3102A-14S-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3102A-14S-4P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 30.15mm |
| Length | 24.21mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-14S-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
