This connector features a 1.25kV DC rated voltage, a 14mm aluminium shell, and a single pin contact. It is a chassis mount connector with a straight orientation and a cadmium and chromate plating. The connector is not RoHS compliant and meets the MIL-DTL-5015 military standard. It is approved by UL and CSA and has a copper alloy contact with a silver plating.
Amphenol 97-3102A-14S-4P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-14S-4P(639) to view detailed technical specifications.
No datasheet is available for this part.