
This Amphenol connector features a 1.25kV DC rated voltage and a 14mm aluminium shell. It has a female socket contact type with a copper alloy material and silver plating. The connector is RoHS non-compliant and meets military standard MIL-DTL-5015. It is available in a box mount package type with a straight orientation and a single position.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |