
5-contact, female receptacle circular connector with solder termination. Features a straight, unshielded aluminum alloy shell with cadmium plating, rated for 13A and 250V DC. Operates across a temperature range of -55°C to 125°C, with silver-plated copper alloy contacts. Designed for panel, flange, chassis, or box mounting, meeting MIL-DTL-5015 standards.
Sign in to ask questions about the Amphenol 97-3102A-14S-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3102A-14S-5S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Style | Socket |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 30.15mm |
| Gender | Receptacle |
| Length | 24.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Military Standard | MIL-DTL-5015 |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-14S-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
