
General purpose circular connector featuring 2 male pin contacts with silver plating on a copper alloy, brass, or copper contact material. This straight, receptacle gender connector offers solder termination and a panel/box mount configuration. Constructed with an aluminum body and shell, both plated in cadmium, it operates within a -55°C to 125°C temperature range and boasts a DC voltage rating of 700V. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Amphenol 97-3102A-14S-9P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 30.15mm |
| Gender | Receptacle |
| Length | 24.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-14S-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
