
Circular connector, receptacle gender, featuring 2 contacts with silver-plated copper alloy sockets. This MIL-SPEC compliant component boasts a straight, unshielded orientation with solder termination and a 13A current rating. Constructed from aluminum alloy with cadmium plating, it operates within a -55°C to 125°C temperature range and supports a voltage rating of 700V. Mountable on panels, flanges, chassis, or boxes, it is designed for wire gauges from 16AWG to 22AWG.
Amphenol 97-3102A-14S-9S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 30.15mm |
| Gender | Receptacle |
| Length | 24.21mm |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
