
Four-position, straight, male pin circular connector with solder termination. Features a 16 shell size, aluminum body with cadmium plating, and a box mount configuration. Rated for 23A current and 700V DC, operating between -55°C and 125°C. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Amphenol 97-3102A-16-9P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Style | Pin |
| Contact Type | Pin |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
