This 10-contact circular connector features a straight body orientation and is designed for box mounting. It has a maximum operating temperature of 125°C and can withstand a maximum voltage rating of 700VDC. The connector is suitable for applications requiring high voltage and temperature resistance.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 34.92 |
| Product Depth (mm) | 34.93 |
| Product Height (mm) | 34.93 |
| Product Weight (g) | 36.287 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |