The 97-3102A-18-5SX is a 3-contact circular connector with a SKT contact gender and a maximum operating temperature range of -55°C to 125°C. It features a solder termination method and a straight body orientation. The connector is rated for a maximum voltage of 1250VDC and a maximum current of 23A. It is designed for box mount applications.
Amphenol 97-3102A-18-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3102A-18-5SX to view detailed technical specifications.
No datasheet is available for this part.