
connector comp, shell only, metal circular, box recept, no bkshl, size 18, black fin
Checking distributor stock and pricing after the page loads.
Amphenol 97-3102A-18(621)(0850) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Orientation | Straight |
| Shell Size | 18 |
| RoHS | Compliant |
No datasheet is available for this part.