
Circular receptacle connector featuring 7 female socket contacts made of copper alloy with silver plating. This straight, box-mount component has an aluminum body with cadmium plating and a metal shell. Rated for a maximum DC voltage of 250.2kV, it operates within a temperature range of -55°C to +125°C and adheres to MIL-DTL-5015 standards. Termination is via solder cup.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3102A-18-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Max Voltage Rating (DC) | 250.2kV |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-18-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
