
9-position circular receptacle connector featuring a straight, solder termination socket contact type. Constructed with an aluminum body and shell, plated in cadmium and chromate, this connector offers a robust metal package suitable for box, panel, flange, or chassis mounting. Operating across a temperature range of -55°C to 125°C, it meets UL, CSA, and MIL-DTL-5015 standards. The copper alloy contacts are silver plated for reliable mating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3102A-20-21S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-20-21S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
