
AMPHENOL 97-3102A-20-608 Circular Shell, Mil-C-5015 Equivalent, Wall Mount Receptacle, 20, Aluminium Body, 97 Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3102A-20-608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-20-608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.