
19-position circular connector, featuring female socket contacts with silver plating for reliable signal transmission. This straight, panel-mount receptacle boasts a 13A current rating and 700V voltage rating, suitable for demanding applications. Constructed with a durable aluminum shell and plastic insulation, it operates across a wide temperature range of -55°C to 125°C. Compliant with RoHS standards and meeting MIL-DTL-5015 specifications, this connector is designed for solder termination and accommodates wire gauges from 16AWG to 22AWG.
Amphenol 97-3102A-22-14S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-22-14S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
