
This 9-contact female socket connector features a 22mm aluminum shell and is designed for chassis mount. It is constructed with copper alloy contacts plated with silver and cadmium, and is compliant with the MIL-DTL-5015 military standard. The connector is not RoHS compliant. It is approved for use in UL and CSA applications.
Sign in to ask questions about the Amphenol 97-3102A-22-27S(639) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3102A-22-27S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 9 |
| Number of Positions | 3 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-22-27S(639) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.