
MIL Series circular connector, receptacle gender, featuring 3 female socket contacts with silver plating on brass and copper. This straight, chassis/box mount connector utilizes a solder termination for wire gauges 12-14 AWG. The aluminum alloy body and shell are cadmium plated, offering a 23A current rating and 1.75kV DC voltage rating. Designed to MIL-DTL-5015 standards, it is housed in a metal package.
Sign in to ask questions about the Amphenol 97-3102A-22-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3102A-22-9S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 1.75kV |
| DC Rated Voltage | 1.75kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-22-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
