
Circular MIL-SPEC connector featuring 24 female socket contacts with silver plating, designed for solder termination. This receptacle offers a straight orientation and a robust aluminum alloy body with cadmium plating, suitable for panel, flange, chassis, or box mounting. Operating across a wide temperature range of -55°C to 125°C, it supports a current rating of 13A and a voltage rating of 250V (AC/DC). Approvals include UL and CSA, with a metal package and green color.
Amphenol 97-3102A-24-28S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 250.2kV |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 800mV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-24-28S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.