
Circular connector featuring 7 male pin contacts with silver-plated copper alloy construction. Rated for 23A and 700V, this straight, solder termination component is designed for chassis or box mounting. It boasts a metal shell made of aluminum with a cadmium, chromate plating and a maximum operating temperature of 125°C. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3102A-28-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Pin |
| Contact Type | Pin |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 7 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-28-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.