
Circular connector with 26 male pin contacts, silver-plated copper alloy, and solder termination. Features a straight orientation, chassis/box mount, and a 28 shell size. Rated for 700V DC, operating between -55°C and 125°C, and meets MIL-DTL-5015 standards. Constructed with an aluminum shell plated in cadmium and chromate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3102A-28-12P(639) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 50.8mm |
| Gender | Male |
| Length | 34.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 26 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-28-12P(639) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
