
14-position, straight, female receptacle circular connector featuring a robust aluminum alloy shell with cadmium plating. This MIL-DTL-5015 compliant component utilizes silver-plated copper alloy contacts with solder termination and a minimum operating temperature of -55°C. Designed for panel, flange, chassis, or box mounting, it offers a DC rated voltage of 700V and is unshielded. Approvals include UL and CSA.
Amphenol 97-3102A-28-20S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Style | Socket |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-28-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
