35-position, male pin circular connector with straight orientation and solder termination. Features a 32 shell size, aluminum body with cadmium plating, and copper alloy contacts with silver plating. Rated for a wide operating temperature range of -55°C to 125°C, meeting MIL-DTL-5015 standards. Designed for chassis or box mounting with a single port and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3102A-32-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3102A-32-7P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 37.31mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 35 |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-32-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
