
This 6-position male pin connector is designed for chassis and box mounting, with a 36mm aluminium shell and silver-plated copper alloy contacts. It is rated for a DC voltage of 700V and is approved to UL and CSA standards. The connector is packaged in bulk and is not RoHS compliant. It is not radiation hardened and is manufactured to the MIL-DTL-5015 military standard.
Amphenol 97-3102A-36-6P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-36-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.