Circular connector, box mount receptacle with 5 female contacts. Features an aluminum body with cadmium plating and silver-plated copper alloy contacts. Designed for straight orientation with solder termination. Operates within a temperature range of -55°C to 125°C, meeting MIL-DTL-5015 specifications.
Amphenol 97-3102A14S-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 30.15mm |
| Gender | Receptacle |
| Length | 24.21mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A14S-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.