This Amphenol receptacle features a 6-position, chassis mount design with a 14mm aluminium shell and a maximum DC rated voltage of 250V. The receptacle is made of aluminium with a copper alloy and brass contact material, plated with silver. It meets UL and CSA approvals and is manufactured to the MIL-DTL-5015 military standard. The receptacle is available in a single package quantity and is not Reach SVHC compliant.
Amphenol 97-3102A14S-6P-621 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A14S-6P-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
