This aluminium chassis socket features a 2-position design with a DC rated voltage of 700V. It is constructed with copper alloy, brass, and copper contacts plated with silver, and has a metal package with an aluminium shell. The socket is mountable to a chassis and meets UL and CSA approvals. It is not SVHC compliant.
Amphenol 97-3102A14S-9S-621 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A14S-9S-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.