Amphenol 97-3102A16S-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A16S-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
