This 4-pin receptacle features a aluminium body and shell, with a copper alloy, brass, and copper contact material plated with silver. It is rated for 1.25kV DC and meets MIL-DTL-5015 military standards. The receptacle is designed for chassis mounting and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3102A18-4P-621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A18-4P-621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.