AMPHENOL 97-3102A18-9P-639 Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 7, Solder Pin
Checking distributor stock and pricing after the page loads.
Amphenol 97-3102A18-9P-639 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 34.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.