
The 97-3102A20-17P is a 6-contact receptacle from Amphenol with a body made of aluminium and contacts plated with silver. It has a maximum operating supply voltage of 700V and is packaged in bulk with solder termination. The receptacle is made of aluminium with a cadmium plating on the body and brass contacts. It is unknown if the part is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3102A20-17P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Operating Supply Voltage | 700V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A20-17P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.