AMPHENOL 97-3102A20-27SX-608 Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 14
Amphenol 97-3102A20-27SX-608 technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.