
This 12-contact receptacle connector features a 28mm shell size, an aluminium body, and 12 pin contacts made of brass with a silver plating. It is approved to UL and CSA standards and is terminated with a solder connection. The connector is not SVHC compliant.
Amphenol 97-3102A28-18P-946 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A28-18P-946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
