This 12-contact metal socket receptacle features a 28mm shell size and is constructed from aluminium with copper contacts plated with silver. It is approved to UL and CSA standards and has a straight orientation. The receptacle is part of the 97 Series and is not Reach SVHC compliant. It is designed for solder termination and is available in a box mount package type.
Amphenol 97-3102A28-9S-946 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A28-9S-946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.