This 4-position male circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a copper alloy contact material and a silver mating contact finish. It is packaged in bulk and has an unshielded design. The shell is made of aluminium with a cadmium finish and is terminated with solder.
Amphenol 97-3102A32-17PY technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A32-17PY to view detailed technical specifications.
No datasheet is available for this part.