The Amphenol 97-310624-22P(826) is a circular connector with a PIN gender and straight body orientation. It features 4 terminals and a solder termination method. The connector is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol 97-310624-22P(826) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 97-310624-22P(826) to view detailed technical specifications.
No datasheet is available for this part.