The 97-310624-28S(438) is a 24-contact SKT circular connector from Amphenol. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC. It is suitable for use in a variety of applications requiring a reliable and high-performance circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |