Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3106A-12S(0850) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3106A-12S(0850) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Shell Size | 12S |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-12S(0850) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.